



10-01778 | |
|---|---|
DigiKey Part Number | 839-10-01778-ND |
Manufacturer | |
Manufacturer Product Number | 10-01778 |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01778 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,16000 Kč | 841,60 Kč |
| 25 | 78,89360 Kč | 1 972,34 Kč |
| 50 | 75,12240 Kč | 3 756,12 Kč |
| 200 | 68,11855 Kč | 13 623,71 Kč |
| 400 | 64,86860 Kč | 25 947,44 Kč |
| 600 | 63,03985 Kč | 37 823,91 Kč |
| 1 000 | 60,80979 Kč | 60 809,79 Kč |
| 2 600 | 56,84926 Kč | 147 808,08 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |









