



DC-01501F | |
|---|---|
DigiKey Part Number | 5412-DC-01501F-ND |
Manufacturer | |
Manufacturer Product Number | DC-01501F |
Description | DC FEMALE PLUG to PIGTAIL FLT 1' |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Wire Leads |
Manufacturer CompuCablePlusUSA | Length 1.00' (305.00mm) |
Packaging Retail Package | Cable Type Flat |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,66000 Kč | 108,66 Kč |
| 10 | 92,34800 Kč | 923,48 Kč |
| 25 | 86,55880 Kč | 2 163,97 Kč |
| 50 | 82,42100 Kč | 4 121,05 Kč |
| 200 | 74,73675 Kč | 14 947,35 Kč |
| 400 | 71,17095 Kč | 28 468,38 Kč |
| 600 | 69,16448 Kč | 41 498,69 Kč |
| 1 000 | 66,71800 Kč | 66 718,00 Kč |
| 2 600 | 62,37295 Kč | 162 169,67 Kč |
| Unit Price without VAT: | 108,66000 Kč |
|---|---|
| Unit Price with VAT: | 131,47860 Kč |











