
DC5521FO-1FT | |
|---|---|
DigiKey Part Number | 5073-DC5521FO-1FT-ND |
Manufacturer | |
Manufacturer Product Number | DC5521FO-1FT |
Description | DC CA, 5.5MM/2.1MM F TO OPEN, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 1.00' (305.00mm) |
Datasheet | Datasheet |
Category | Connector Type 2.1mm ID, 5.5mm OD |
Manufacturer L-com | Style Jack to Wire Leads |
Series | Length 1.00' (305.00mm) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 117,12400 Kč | 1 171,24 Kč |
| 25 | 109,78320 Kč | 2 744,58 Kč |
| 50 | 104,53620 Kč | 5 226,81 Kč |
| 100 | 99,54540 Kč | 9 954,54 Kč |
| 250 | 93,31336 Kč | 23 328,34 Kč |
| 500 | 88,86236 Kč | 44 431,18 Kč |
| 1 000 | 84,62474 Kč | 84 624,74 Kč |
| 2 500 | 79,33299 Kč | 198 332,47 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |












