
10-02978 | |
|---|---|
DigiKey Part Number | 839-10-02978-ND |
Manufacturer | |
Manufacturer Product Number | 10-02978 |
Description | CBL ASSY 2.1MM JACK-CBL RND 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02978 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Panel Mount, Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 155,04900 Kč | 1 550,49 Kč |
| 25 | 145,33960 Kč | 3 633,49 Kč |
| 50 | 138,40200 Kč | 6 920,10 Kč |
| 100 | 131,79390 Kč | 13 179,39 Kč |
| 250 | 123,54552 Kč | 30 886,38 Kč |
| 600 | 116,15008 Kč | 69 690,05 Kč |
| 1 200 | 110,61257 Kč | 132 735,08 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |











