
10-03620 | |
|---|---|
DigiKey Part Number | 839-10-03620-ND |
Manufacturer | |
Manufacturer Product Number | 10-03620 |
Description | CBL ASSY 2.1MM PLG-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 154,69200 Kč | 1 546,92 Kč |
| 25 | 145,00360 Kč | 3 625,09 Kč |
| 50 | 138,08280 Kč | 6 904,14 Kč |
| 120 | 129,81142 Kč | 15 577,37 Kč |
| 360 | 120,13247 Kč | 43 247,69 Kč |
| 600 | 115,88342 Kč | 69 530,05 Kč |
| 1 080 | 111,18071 Kč | 120 075,17 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |


