Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02931

DigiKey Part Number
839-10-02931-ND
Manufacturer
Manufacturer Product Number
10-02931
Description
CBL ASSY 2.1MM PLG-CBL RND 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02931 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
3.00' (915.00mm)
Cable Type
Round
Shielding
Unshielded
Usage
Twist Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 818
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
1093,16800 Kč931,68 Kč
2587,33480 Kč2 183,37 Kč
5083,16040 Kč4 158,02 Kč
20075,41115 Kč15 082,23 Kč
40071,81263 Kč28 725,05 Kč
60069,78860 Kč41 873,16 Kč
1 00067,32001 Kč67 320,01 Kč
2 60062,93561 Kč163 632,59 Kč
Manufacturers Standard Package
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč