New at DigiKey
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 1.00' (305.00mm)
DC-01501M
DC-01501M

DC-01501M

DigiKey Part Number
5412-DC-01501M-ND
Manufacturer
Manufacturer Product Number
DC-01501M
Description
DC MALE PLUG to PIGTAIL FLAT 1'
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 1.00' (305.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
2.1mm ID, 5.5mm OD
Manufacturer
CompuCablePlusUSA
Style
Plug to Wire Leads
Packaging
Retail Package
Length
1.00' (305.00mm)
Part Status
Active
Cable Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1092,97900 Kč929,79 Kč
2587,15000 Kč2 178,75 Kč
5082,98400 Kč4 149,20 Kč
10079,01970 Kč7 901,97 Kč
30073,12553 Kč21 937,66 Kč
50070,53858 Kč35 269,29 Kč
1 00067,17386 Kč67 173,86 Kč
2 50062,97308 Kč157 432,70 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč