New at DigiKey
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (2) Round 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (2) Round 0.98' (300.00mm)
DC-1F2M-12X3
DC-1F2M-12X3

DC-1F2M-12X3

DigiKey Part Number
4771-DC-1F2M-12X3-ND
Manufacturer
Manufacturer Product Number
DC-1F2M-12X3
Description
3 PCS DC Y PWR CBL 1F/2M RUD 1'
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (2) Round 0.98' (300.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug (2)
Manufacturer
CompuCablePlusUSA
Length
0.98' (300.00mm)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Usage
Adapter, Extension
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1376,70000 Kč376,70 Kč
10357,80600 Kč3 578,06 Kč
50339,11780 Kč16 955,89 Kč
100320,21950 Kč32 021,95 Kč
250301,32132 Kč75 330,33 Kč
500282,63308 Kč141 316,54 Kč
Unit Price without VAT:376,70000 Kč
Unit Price with VAT:455,80700 Kč