
10-02728 | |
|---|---|
DigiKey Part Number | 839-10-02728-ND |
Manufacturer | |
Manufacturer Product Number | 10-02728 |
Description | CBL ASSY 2.5MM JK-PLG FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack (2) to Plug Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02728 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack (2) to Plug | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 25 | 72,50200 Kč | 1 812,55 Kč |
| 50 | 69,03720 Kč | 3 451,86 Kč |
| 100 | 65,74050 Kč | 6 574,05 Kč |
| 250 | 61,62408 Kč | 15 406,02 Kč |
| 500 | 58,68354 Kč | 29 341,77 Kč |
| 1 000 | 55,88450 Kč | 55 884,50 Kč |
| 2 500 | 52,38934 Kč | 130 973,35 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |









