
10-02740 | |
|---|---|
DigiKey Part Number | 839-10-02740-ND |
Manufacturer | |
Manufacturer Product Number | 10-02740 |
Description | CBL ASSY 2.1MM JK-PLG FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack (2) to Plug Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack (2) to Plug | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 99,13200 Kč | 991,32 Kč |
| 25 | 92,92040 Kč | 2 323,01 Kč |
| 50 | 88,48140 Kč | 4 424,07 Kč |
| 100 | 84,25660 Kč | 8 425,66 Kč |
| 300 | 77,97327 Kč | 23 391,98 Kč |
| 600 | 74,25348 Kč | 44 552,09 Kč |
| 1 200 | 70,71217 Kč | 84 854,60 Kč |
| 2 700 | 66,78500 Kč | 180 319,50 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |









