
10-02555 | |
|---|---|
DigiKey Part Number | 839-10-02555-ND |
Manufacturer | |
Manufacturer Product Number | 10-02555 |
Description | CBL ASSY 2.1MM PLG-PLG FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02555 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,76300 Kč | 627,63 Kč |
| 25 | 58,83640 Kč | 1 470,91 Kč |
| 50 | 56,02260 Kč | 2 801,13 Kč |
| 100 | 53,34540 Kč | 5 334,54 Kč |
| 350 | 48,83054 Kč | 17 090,69 Kč |
| 700 | 46,50067 Kč | 32 550,47 Kč |
| 1 050 | 45,19010 Kč | 47 449,61 Kč |
| 2 800 | 42,17126 Kč | 118 079,53 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |











