



3240547 | |
|---|---|
DigiKey Part Number | 277-12085-ND |
Manufacturer | |
Manufacturer Product Number | 3240547 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240547 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Phoenix Contact | Length - Overall 0.866" (22.00mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Blue |
Tab Width 0.250" (6.35mm) | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










