
222-505 | |
|---|---|
DigiKey Part Number | 2946-222-505-ND |
Manufacturer | |
Manufacturer Product Number | 222-505 |
Description | STRAIN RELIEF FOR MOUNT CARRIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 222-505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 30 | 18,87733 Kč | 566,32 Kč |
| 50 | 18,20940 Kč | 910,47 Kč |
| 100 | 17,34010 Kč | 1 734,01 Kč |
| 250 | 16,25328 Kč | 4 063,32 Kč |
| 500 | 15,47636 Kč | 7 738,18 Kč |
| 1 000 | 14,73766 Kč | 14 737,66 Kč |
| 2 500 | 13,81509 Kč | 34 537,72 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











