
0297002.WXT | |
|---|---|
DigiKey Part Number | 0297002.WXT-ND |
Manufacturer | |
Manufacturer Product Number | 0297002.WXT |
Description | FUSE AUTOMOTIVE 2A 32VDC BLADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 2.8 |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Gray |
Current Rating (Amps) | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Voltage Rating - DC | DC Cold Resistance 0.0556 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 5 | 6,13200 Kč | 30,66 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 50 | 4,68420 Kč | 234,21 Kč |
| 100 | 4,32130 Kč | 432,13 Kč |
| 250 | 3,88496 Kč | 971,24 Kč |
| 500 | 3,58380 Kč | 1 791,90 Kč |
| 3 000 | 2,90496 Kč | 8 714,88 Kč |
| 6 000 | 2,67618 Kč | 16 057,08 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |














