Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
6600.412
6600.4120
6600.4120

6600.412

DigiKey Part Number
486-4765-ND
Manufacturer
Manufacturer Product Number
6600.412
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6600.412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Solder Eyelet
Part Status
Active
Features
Light Pipe
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.50mm x 24.80mm
Connector Type
Receptacle, Female Sockets
Panel Thickness
0.079" (2.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP30
Number of Positions
3
Approval Agency
CCC, cULus, ENEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1039,50000 Kč395,00 Kč
2537,03120 Kč925,78 Kč
5035,26240 Kč1 763,12 Kč
10033,57740 Kč3 357,74 Kč
25031,47260 Kč7 868,15 Kč
50029,97018 Kč14 985,09 Kč
1 00028,53992 Kč28 539,92 Kč
2 50026,75419 Kč66 885,48 Kč
Manufacturers Standard Package
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč