



3586KTR | |
|---|---|
DigiKey Part Number | 36-3586KTR-ND - Tape & Reel (TR) 36-3586KCT-ND - Cut Tape (CT) 36-3586KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3586KTR |
Description | FUSE CLIP BLADE 30A SURFACE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3586KTR Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Clip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Gull Wing |
Current Rating (Amps) 30 A | Contact Material Brass |
For Use With/Related Products ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT) | Contact Finish Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 9,23912 Kč | 6 929,34 Kč |
| 1 500 | 8,39920 Kč | 12 598,80 Kč |
| 3 750 | 7,34935 Kč | 27 560,06 Kč |
| 5 250 | 5,59219 Kč | 29 359,00 Kč |
| 7 500 | 5,45951 Kč | 40 946,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 Kč | 17,39 Kč |
| 10 | 13,13600 Kč | 131,36 Kč |
| 25 | 11,76480 Kč | 294,12 Kč |
| 100 | 10,62500 Kč | 1 062,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,23040 Kč | 255,76 Kč |
| 100 | 9,23910 Kč | 923,91 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





















