
0997030.WXN | |
|---|---|
DigiKey Part Number | F1878-ND |
Manufacturer | |
Manufacturer Product Number | 0997030.WXN |
Description | FUSE AUTO 30A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 A 58 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0997030.WXN Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 1130.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Green |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.00185 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 5 | 17,89400 Kč | 89,47 Kč |
| 10 | 16,51800 Kč | 165,18 Kč |
| 50 | 13,70200 Kč | 685,10 Kč |
| 100 | 12,64470 Kč | 1 264,47 Kč |
| 250 | 11,36456 Kč | 2 841,14 Kč |
| 500 | 10,47988 Kč | 5 239,94 Kč |
| 3 000 | 8,48228 Kč | 25 446,84 Kč |
| 6 000 | 8,40216 Kč | 50 412,96 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

















