
0997002.WXN | |
|---|---|
DigiKey Part Number | F5003-ND |
Manufacturer | |
Manufacturer Product Number | 0997002.WXN |
Description | FUSE AUTOMOTIVE 2A 58VDC BLADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 58 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0997002.WXN Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 2.8 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Gray |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.0556 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 5 | 18,01600 Kč | 90,08 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 50 | 13,79560 Kč | 689,78 Kč |
| 100 | 12,73110 Kč | 1 273,11 Kč |
| 250 | 11,44224 Kč | 2 860,56 Kč |
| 500 | 10,55150 Kč | 5 275,75 Kč |
| 3 000 | 8,54024 Kč | 25 620,72 Kč |
| 6 000 | 8,45957 Kč | 50 757,42 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |














