


208131-1 | |
|---|---|
DigiKey Part Number | A122394-ND |
Manufacturer | |
Manufacturer Product Number | 208131-1 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 208131-1 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 13-9 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,08000 Kč | 548,08 Kč |
| 10 | 465,89100 Kč | 4 658,91 Kč |
| 25 | 436,71400 Kč | 10 917,85 Kč |
| 50 | 415,87540 Kč | 20 793,77 Kč |
| 100 | 396,03970 Kč | 39 603,97 Kč |
| 300 | 366,53333 Kč | 109 960,00 Kč |
| 500 | 353,57538 Kč | 176 787,69 Kč |
| Unit Price without VAT: | 548,08000 Kč |
|---|---|
| Unit Price with VAT: | 663,17680 Kč |


















