Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66103-4

DigiKey Part Number
A1342-ND
Manufacturer
Manufacturer Product Number
66103-4
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66103-4 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 732
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,38100 Kč273,81 Kč
2525,65960 Kč641,49 Kč
5024,43320 Kč1 221,66 Kč
10023,26580 Kč2 326,58 Kč
25021,80768 Kč5 451,92 Kč
50020,76576 Kč10 382,88 Kč
1 00019,77466 Kč19 774,66 Kč
3 00019,52086 Kč58 562,58 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč