
66101-4 | |
|---|---|
DigiKey Part Number | A16080-ND |
Manufacturer | |
Manufacturer Product Number | 66101-4 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66101-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,38300 Kč | 273,83 Kč |
| 25 | 25,66080 Kč | 641,52 Kč |
| 50 | 24,43020 Kč | 1 221,51 Kč |
| 100 | 23,26220 Kč | 2 326,22 Kč |
| 250 | 21,80484 Kč | 5 451,21 Kč |
| 500 | 20,76374 Kč | 10 381,87 Kč |
| 1 000 | 19,77268 Kč | 19 772,68 Kč |
| 3 000 | 19,53125 Kč | 58 593,75 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |



























