
211103-1 | |
|---|---|
DigiKey Part Number | A106308-ND |
Manufacturer | |
Manufacturer Product Number | 211103-1 |
Description | CONN RCPT HSG FMALE 14POS PNL MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 211103-1 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 17-14 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,74000 Kč | 266,74 Kč |
| 10 | 226,65800 Kč | 2 266,58 Kč |
| 25 | 212,45080 Kč | 5 311,27 Kč |
| 50 | 202,30660 Kč | 10 115,33 Kč |
| 100 | 192,65480 Kč | 19 265,48 Kč |
| 300 | 178,29297 Kč | 53 487,89 Kč |
| 500 | 171,98780 Kč | 85 993,90 Kč |
| 1 000 | 163,78867 Kč | 163 788,67 Kč |
| Unit Price without VAT: | 266,74000 Kč |
|---|---|
| Unit Price with VAT: | 322,75540 Kč |



















