Connector Cap (Cover), Sealing 17 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208652-1

DigiKey Part Number
A16044-ND
Manufacturer
Manufacturer Product Number
208652-1
Description
CONN SEALING COVER 17 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing 17 Black
Datasheet
 Datasheet
EDA/CAD Models
208652-1 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
CPC Receptacle Series 1, 2 and 3
Manufacturer
TE Connectivity AMP Connectors
Shell Size - Insert
17
Series
Material
Thermoplastic
Packaging
Bulk
Features
Metal Chain
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Sealing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,95000 Kč322,95 Kč
10274,40200 Kč2 744,02 Kč
25257,20880 Kč6 430,22 Kč
50244,93320 Kč12 246,66 Kč
100233,24580 Kč23 324,58 Kč
300215,86013 Kč64 758,04 Kč
500208,22750 Kč104 113,75 Kč
1 000198,30217 Kč198 302,17 Kč
Manufacturers Standard Package
Unit Price without VAT:322,95000 Kč
Unit Price with VAT:390,76950 Kč