



206070-8 | |
|---|---|
DigiKey Part Number | A32516-ND |
Manufacturer | |
Manufacturer Product Number | 206070-8 |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17 |
Datasheet | Datasheet |
EDA/CAD Models | 206070-8 Models |
Category | Thread Size 15/16-20 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Cable Opening 0.453" (11.51mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.125" (28.58mm) | For Use With/Related Products CPC Connectors |
Shell Size - Insert 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,19000 Kč | 180,19 Kč |
| 10 | 153,16300 Kč | 1 531,63 Kč |
| 25 | 143,56920 Kč | 3 589,23 Kč |
| 50 | 136,71200 Kč | 6 835,60 Kč |
| 100 | 130,18840 Kč | 13 018,84 Kč |
| 300 | 120,95077 Kč | 36 285,23 Kč |
| Unit Price without VAT: | 180,19000 Kč |
|---|---|
| Unit Price with VAT: | 218,02990 Kč |






















