


206044-1 | |
|---|---|
DigiKey Part Number | A1358-ND |
Manufacturer | |
Manufacturer Product Number | 206044-1 |
Description | CONN PLUG HSG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206044-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 17-14 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,30000 Kč | 163,30 Kč |
| 10 | 138,83500 Kč | 1 388,35 Kč |
| 25 | 130,13840 Kč | 3 253,46 Kč |
| 50 | 123,92340 Kč | 6 196,17 Kč |
| 100 | 118,00670 Kč | 11 800,67 Kč |
| 300 | 109,20843 Kč | 32 762,53 Kč |
| 500 | 108,63088 Kč | 54 315,44 Kč |
| Unit Price without VAT: | 163,30000 Kč |
|---|---|
| Unit Price with VAT: | 197,59300 Kč |





















