Pin Contact Tin Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66400-0

DigiKey Part Number
A31996-ND
Manufacturer
Manufacturer Product Number
1-66400-0
Description
CONN PIN 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66400-0 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 309
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1015,99600 Kč159,96 Kč
2514,99080 Kč374,77 Kč
5014,27360 Kč713,68 Kč
10013,59360 Kč1 359,36 Kč
25012,74020 Kč3 185,05 Kč
50012,13164 Kč6 065,82 Kč
1 00011,55249 Kč11 552,49 Kč
3 00010,69074 Kč32 072,22 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč