Pin Contact Gold Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66361-3

DigiKey Part Number
A25127-ND
Manufacturer
Manufacturer Product Number
66361-3
Description
CONN PIN 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66361-3 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-18 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 533
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1023,12900 Kč231,29 Kč
2521,67320 Kč541,83 Kč
5020,63440 Kč1 031,72 Kč
10019,65010 Kč1 965,01 Kč
25018,41792 Kč4 604,48 Kč
50017,53780 Kč8 768,90 Kč
1 00016,70067 Kč16 700,67 Kč
3 00015,45532 Kč46 365,96 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč