



207241-1 | |
|---|---|
DigiKey Part Number | A16052-ND |
Manufacturer | |
Manufacturer Product Number | 207241-1 |
Description | CONN BOOT 17 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 17 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207241-1 Models |
Category | For Use With/Related Products CPC Connectors |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 17 |
Series | Material Thermoplastic |
Packaging Bulk | Features Flexible |
Part Status Active | Color Black |
Accessory Type Boot | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,93000 Kč | 207,93 Kč |
| 10 | 176,70900 Kč | 1 767,09 Kč |
| 25 | 165,63440 Kč | 4 140,86 Kč |
| 50 | 157,72180 Kč | 7 886,09 Kč |
| 100 | 150,19510 Kč | 15 019,51 Kč |
| 250 | 140,79548 Kč | 35 198,87 Kč |
| 500 | 134,08168 Kč | 67 040,84 Kč |
| 1 000 | 127,68863 Kč | 127 688,63 Kč |
| Unit Price without VAT: | 207,93000 Kč |
|---|---|
| Unit Price with VAT: | 251,59530 Kč |




















