


206152-1 | |
|---|---|
DigiKey Part Number | A1376-ND |
Manufacturer | |
Manufacturer Product Number | 206152-1 |
Description | CONN RCPT HSG MALE 28POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206152-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 28 | Insert Material Thermoplastic |
Shell Size - Insert 17-28 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| 10 | 238,46200 Kč | 2 384,62 Kč |
| 25 | 223,52080 Kč | 5 588,02 Kč |
| 50 | 212,84700 Kč | 10 642,35 Kč |
| 100 | 202,69040 Kč | 20 269,04 Kč |
| 300 | 187,58133 Kč | 56 274,40 Kč |
| 500 | 180,94774 Kč | 90 473,87 Kč |
| 1 000 | 172,32274 Kč | 172 322,74 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |
















