28 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Circular Connector Receptacle Housing Panel Mount
205840-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

205840-3

DigiKey Part Number
A1375-ND
Manufacturer
Manufacturer Product Number
205840-3
Description
CONN RCPT HSNG MALE 28POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
205840-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Threaded
Series
Orientation
Keyed
Packaging
Bulk
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
28
Note
Contacts Sold Separately
Shell Size - Insert
17-28
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,90000 Kč255,90 Kč
10217,46000 Kč2 174,60 Kč
25203,84160 Kč5 096,04 Kč
50194,10640 Kč9 705,32 Kč
100184,84440 Kč18 484,44 Kč
300171,06583 Kč51 319,75 Kč
500165,01538 Kč82 507,69 Kč
1 000157,14911 Kč157 149,11 Kč
Manufacturers Standard Package
Unit Price without VAT:255,90000 Kč
Unit Price with VAT:309,63900 Kč