



81665-2 | |
|---|---|
DigiKey Part Number | A25784-ND |
Manufacturer | |
Manufacturer Product Number | 81665-2 |
Description | CONN FLANGE GASKET 17 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 17 Black |
Datasheet | Datasheet |
EDA/CAD Models | 81665-2 Models |
Category | For Use With/Related Products CPC Receptacle with Square Flange |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 17 |
Series | Material Neoprene |
Packaging Bulk | Features Square |
Part Status Active | Color Black |
Accessory Type Flange Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,19300 Kč | 351,93 Kč |
| 25 | 32,98360 Kč | 824,59 Kč |
| 50 | 31,40460 Kč | 1 570,23 Kč |
| 100 | 29,90330 Kč | 2 990,33 Kč |
| 300 | 27,67117 Kč | 8 301,35 Kč |
| 500 | 26,69098 Kč | 13 345,49 Kč |
| 1 000 | 25,41724 Kč | 25 417,24 Kč |
| 2 500 | 23,82652 Kč | 59 566,30 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |













