Socket Contact Gold Crimp 8-10 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213843-2

DigiKey Part Number
A116225TR-ND - Tape & Reel (TR)
A116225CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
213843-2
Description
CONN SOCKET 8-10AWG GOLD CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 8-10 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
213843-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8-10 AWG
Series
Contact Material
Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1199,38000 Kč199,38 Kč
10169,36800 Kč1 693,68 Kč
25158,75200 Kč3 968,80 Kč
50151,16900 Kč7 558,45 Kč
100143,95510 Kč14 395,51 Kč
250142,45476 Kč35 613,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500121,31491 Kč181 972,36 Kč
Manufacturers Standard Package
Unit Price without VAT:199,38000 Kč
Unit Price with VAT:241,24980 Kč