Socket Contact Silver 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318696-6

DigiKey Part Number
A29327TR-ND - Tape & Reel (TR)
A29327CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1318696-6
Description
CONN SOCKET 8AWG CRIMP SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1318696-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1318697-2TE Connectivity AMP Connectors2 945A29326-ND96,35000 KčSimilar
In-Stock: 1 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
199,69000 Kč99,69 Kč
1084,75700 Kč847,57 Kč
2579,45120 Kč1 986,28 Kč
5075,65540 Kč3 782,77 Kč
10072,04120 Kč7 204,12 Kč
25067,53176 Kč16 882,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80061,96325 Kč49 570,60 Kč
Manufacturers Standard Package
Unit Price without VAT:99,69000 Kč
Unit Price with VAT:120,62490 Kč