Socket Contact Gold 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1827572-2

DigiKey Part Number
A124533TR-ND - Tape & Reel (TR)
A124533CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1827572-2
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1827572-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,12400 Kč51,24 Kč
254,80440 Kč120,11 Kč
504,57340 Kč228,67 Kč
1004,35500 Kč435,50 Kč
2504,08116 Kč1 020,29 Kč
5003,88588 Kč1 942,94 Kč
1 0003,70006 Kč3 700,06 Kč
2 5003,46828 Kč8 670,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,32566 Kč19 953,96 Kč
12 0003,16692 Kč38 003,04 Kč
18 0003,07764 Kč55 397,52 Kč
30 0002,96875 Kč89 062,50 Kč
42 0002,89915 Kč121 764,30 Kč
60 0002,82717 Kč169 630,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč