Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66102-8

DigiKey Part Number
A25107TR-ND - Tape & Reel (TR)
A25107CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66102-8
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66102-8 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,48600 Kč194,86 Kč
2518,26000 Kč456,50 Kč
5017,38640 Kč869,32 Kč
10016,55480 Kč1 655,48 Kč
25015,51668 Kč3 879,17 Kč
50014,77504 Kč7 387,52 Kč
1 00014,06971 Kč14 069,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,75896 Kč51 035,84 Kč
8 00012,66691 Kč101 335,28 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč