



207016-1 | |
|---|---|
DigiKey Part Number | A29192-ND |
Manufacturer | |
Manufacturer Product Number | 207016-1 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207016-1 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,65200 Kč | 406,52 Kč |
| 25 | 38,09880 Kč | 952,47 Kč |
| 50 | 36,27620 Kč | 1 813,81 Kč |
| 100 | 34,54380 Kč | 3 454,38 Kč |
| 250 | 32,37976 Kč | 8 094,94 Kč |
| 500 | 30,83430 Kč | 15 417,15 Kč |
| 1 000 | 29,36276 Kč | 29 362,76 Kč |
| 2 500 | 27,52552 Kč | 68 813,80 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |














