9 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
207440-1
207440-1

207440-1

DigiKey Part Number
A29200-ND
Manufacturer
Manufacturer Product Number
207440-1
Description
CONN RCPT HSG 9POS 5.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207440-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp and Solder
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,82600 Kč788,26 Kč
2573,87920 Kč1 846,98 Kč
5070,34740 Kč3 517,37 Kč
10066,98990 Kč6 698,99 Kč
25062,79492 Kč15 698,73 Kč
50059,79810 Kč29 899,05 Kč
1 00056,94574 Kč56 945,74 Kč
2 50053,38414 Kč133 460,35 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč