



207152-1 | |
|---|---|
DigiKey Part Number | A29197-ND |
Manufacturer | |
Manufacturer Product Number | 207152-1 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207152-1 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,60000 Kč | 526,00 Kč |
| 25 | 49,30320 Kč | 1 232,58 Kč |
| 50 | 46,94740 Kč | 2 347,37 Kč |
| 100 | 44,70470 Kč | 4 470,47 Kč |
| 250 | 41,90444 Kč | 10 476,11 Kč |
| 500 | 39,90376 Kč | 19 951,88 Kč |
| 1 000 | 38,00008 Kč | 38 000,08 Kč |
| 2 500 | 35,62286 Kč | 89 057,15 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |

















