Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66104-8

DigiKey Part Number
A25108TR-ND - Tape & Reel (TR)
A25108CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66104-8
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66104-8 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,31600 Kč243,16 Kč
2522,79560 Kč569,89 Kč
5021,70780 Kč1 085,39 Kč
10020,67040 Kč2 067,04 Kč
25019,37444 Kč4 843,61 Kč
50018,44884 Kč9 224,42 Kč
1 00017,56819 Kč17 568,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,25041 Kč65 001,64 Kč
8 00015,47545 Kč123 803,60 Kč
12 00015,03942 Kč180 473,04 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč