
788157-2 | |
|---|---|
DigiKey Part Number | A107443-ND |
Manufacturer | |
Manufacturer Product Number | 788157-2 |
Description | CONN PLUG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 788157-2 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 13-9 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,54000 Kč | 393,54 Kč |
| 10 | 334,43900 Kč | 3 344,39 Kč |
| 25 | 313,50000 Kč | 7 837,50 Kč |
| 50 | 298,53820 Kč | 14 926,91 Kč |
| 100 | 284,29590 Kč | 28 429,59 Kč |
| 300 | 263,10813 Kč | 78 932,44 Kč |
| 500 | 253,80684 Kč | 126 903,42 Kč |
| Unit Price without VAT: | 393,54000 Kč |
|---|---|
| Unit Price with VAT: | 476,18340 Kč |


















