
788159-1 | |
|---|---|
DigiKey Part Number | A136614-ND |
Manufacturer | |
Manufacturer Product Number | 788159-1 |
Description | CONN RCPT HSNG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 788159-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 13-9 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,80000 Kč | 833,80 Kč |
| 10 | 708,62800 Kč | 7 086,28 Kč |
| 25 | 664,26440 Kč | 16 606,61 Kč |
| 50 | 632,57660 Kč | 31 628,83 Kč |
| 100 | 602,41320 Kč | 60 241,32 Kč |
| 250 | 564,74440 Kč | 141 186,10 Kč |
| Unit Price without VAT: | 833,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,89800 Kč |











