
1-66098-9 | |
|---|---|
DigiKey Part Number | A105436TR-ND - Tape & Reel (TR) A105436CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66098-9 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66098-9 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,51240 Kč | 287,81 Kč |
| 50 | 10,96580 Kč | 548,29 Kč |
| 100 | 10,44030 Kč | 1 044,03 Kč |
| 250 | 9,78540 Kč | 2 446,35 Kč |
| 500 | 9,31740 Kč | 4 658,70 Kč |
| 1 000 | 8,87235 Kč | 8 872,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,20643 Kč | 32 825,72 Kč |
| 8 000 | 7,81495 Kč | 62 519,60 Kč |
| 12 000 | 7,59469 Kč | 91 136,28 Kč |
| 20 000 | 7,32609 Kč | 146 521,80 Kč |
| 28 000 | 7,15441 Kč | 200 323,48 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |























