
1-66100-9 | |
|---|---|
DigiKey Part Number | A31988TR-ND - Tape & Reel (TR) A31988CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66100-9 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66100-9 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 25 | 12,43000 Kč | 310,75 Kč |
| 50 | 11,83340 Kč | 591,67 Kč |
| 100 | 11,26820 Kč | 1 126,82 Kč |
| 250 | 10,56204 Kč | 2 640,51 Kč |
| 500 | 10,05736 Kč | 5 028,68 Kč |
| 1 000 | 9,57705 Kč | 9 577,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,85832 Kč | 35 433,28 Kč |
| 8 000 | 8,43571 Kč | 67 485,68 Kč |
| 12 000 | 8,19798 Kč | 98 375,76 Kč |
| 20 000 | 7,90808 Kč | 158 161,60 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |






















