Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66102-9

DigiKey Part Number
A1342TR-ND - Tape & Reel (TR)
A1342CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66102-9
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66102-9 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1024,19200 Kč241,92 Kč
2522,66560 Kč566,64 Kč
5021,58120 Kč1 079,06 Kč
10020,55100 Kč2 055,10 Kč
25019,26296 Kč4 815,74 Kč
50018,34282 Kč9 171,41 Kč
1 00017,46732 Kč17 467,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,05469 Kč68 218,76 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč