
207486-2 | |
|---|---|
DigiKey Part Number | A16033-ND |
Manufacturer | |
Manufacturer Product Number | 207486-2 |
Description | CONN RCPT HSG MALE 16POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 207486-2 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 16 (12 + 4 Power) | Insert Material Thermoplastic |
Shell Size - Insert 23-16M | Contact Shape Circular, Rectangular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,19000 Kč | 297,19 Kč |
| 10 | 252,56000 Kč | 2 525,60 Kč |
| 25 | 236,75160 Kč | 5 918,79 Kč |
| 50 | 225,44380 Kč | 11 272,19 Kč |
| 100 | 214,68650 Kč | 21 468,65 Kč |
| 250 | 201,25556 Kč | 50 313,89 Kč |
| 500 | 191,65996 Kč | 95 829,98 Kč |
| 1 000 | 182,52442 Kč | 182 524,42 Kč |
| Unit Price without VAT: | 297,19000 Kč |
|---|---|
| Unit Price with VAT: | 359,59990 Kč |














