
66255-2 | |
|---|---|
DigiKey Part Number | A122243TR-ND - Tape & Reel (TR) A122243CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66255-2 |
Description | CONN PIN 12-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66255-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 12-16 AWG |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 140,77100 Kč | 1 407,71 Kč |
| 25 | 131,95160 Kč | 3 298,79 Kč |
| 50 | 125,65200 Kč | 6 282,60 Kč |
| 100 | 119,65290 Kč | 11 965,29 Kč |
| 250 | 116,29952 Kč | 29 074,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 100,83323 Kč | 151 249,85 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |






















