
208496-1 | |
|---|---|
DigiKey Part Number | A25052-ND |
Manufacturer | |
Manufacturer Product Number | 208496-1 |
Description | CONN PLUG HSG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 208496-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Shell Size - Insert 22-3 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Rectangular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 976,33000 Kč | 1 976,33 Kč |
| 10 | 1 679,96600 Kč | 16 799,66 Kč |
| 30 | 1 554,76200 Kč | 46 642,86 Kč |
| 50 | 1 499,78640 Kč | 74 989,32 Kč |
| 100 | 1 428,31130 Kč | 142 831,13 Kč |
| Unit Price without VAT: | 1 976,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 391,35930 Kč |









