Pin Contact Tin-Lead Crimp 12-16 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66261-1

DigiKey Part Number
A16021-ND
Manufacturer
Manufacturer Product Number
66261-1
Description
CONN PIN 12-16AWG TIN-LEAD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin-Lead Crimp 12-16 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
66261-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
12-16 AWG
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 382
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10116,14000 Kč1 161,40 Kč
25108,85360 Kč2 721,34 Kč
50103,65460 Kč5 182,73 Kč
10098,70530 Kč9 870,53 Kč
25092,52644 Kč23 131,61 Kč
50088,11180 Kč44 055,90 Kč
1 00083,91011 Kč83 910,11 Kč
2 50078,66355 Kč196 658,88 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč