


208481-1 | |
|---|---|
DigiKey Part Number | A16078-ND |
Manufacturer | |
Manufacturer Product Number | 208481-1 |
Description | CONN RCPT HSG MALE 22POS PNL MT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 (20 + 2 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 208481-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Shielded |
Number of Positions 22 (20 + 2 Power) | Note Contacts Sold Separately |
Shell Size - Insert 28-22M | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular, Rectangular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 845,92000 Kč | 1 845,92 Kč |
| 10 | 1 569,02200 Kč | 15 690,22 Kč |
| 30 | 1 452,09200 Kč | 43 562,76 Kč |
| 50 | 1 400,73460 Kč | 70 036,73 Kč |
| 100 | 1 333,98030 Kč | 133 398,03 Kč |
| Unit Price without VAT: | 1 845,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 233,56320 Kč |










