Silver Connector Cable Clamp 1 3/16-18 UNEF 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Silver Connector Cable Clamp 1 3/16-18 UNEF 22
208945-7
208945-7

208945-7

DigiKey Part Number
A1627-ND
Manufacturer
Manufacturer Product Number
208945-7
Description
CONN CAB CLAMP SZ22 1 3/16-18
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 1 3/16-18 UNEF 22
Datasheet
 Datasheet
EDA/CAD Models
208945-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Material
Zinc Alloy
Series
Plating
Nickel
Packaging
Bulk
Color
Silver
Part Status
Active
Features
Clamp Screws
Type
Cable Clamp
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Cable Opening
0.325" ~ 0.750" (8.25mm ~ 19.05mm)
Material Flammability Rating
UL94 V-0
Shell Size - Insert
22
For Use With/Related Products
CPC Metal Shell Plug
Thread Size
1 3/16-18 UNEF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1849,79000 Kč849,79 Kč
10722,18400 Kč7 221,84 Kč
25676,99240 Kč16 924,81 Kč
50644,69320 Kč32 234,66 Kč
100613,95420 Kč61 395,42 Kč
250575,56524 Kč143 891,31 Kč
Manufacturers Standard Package
Unit Price without VAT:849,79000 Kč
Unit Price with VAT:1 028,24590 Kč